TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $14.60 |
10+ | $13.30 |
25+ | $11.45 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 5 |
Maximum Output Power (W) | 60 |
Family | IRM-60 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 1.8 |
Output Connector Type | PC PIn |
Number of Outputs | 1 |
Efficiency (%) | 87.5 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 3.43 |
Width (inch) | 2.05 |
Height (inch) | 1.16 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Color | Black |
Style | Encapsulated |