*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 54 |
Output Current (A) | 1.12 |
Maximum Output Power (W) | 60.48 |
Family | OWA-60 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.2 |
Output Connector Type | Female Barrel Plug |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/CE/EN/EAC |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -35 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.12 |
Width (inch) | 2.09 |
Height (inch) | 1.38 |
Type | Auto Switching |
Style | Enclosed |