24 Volt 10 Amp 240 Watt Industrial DIN Rail Power Supply
24 Volts @ 10 Amps
The NDR-240 is an economical slim 240 watt DIN rail power supply series that can be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 63mm in width, which allows space saving inside the cabinets. The entire series adopts the full range AC input from 90VAC to 264VAC and conforms to EN61000-3-2, the norm the European Union regulates for harmonic current. NDR-480 is designed with metal housing that enhances the unit's power dissipation. With working efficiency up to 90%, the entire series can operate at the ambient temperature between -20°C and 70°C under air convection. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV EN60950-1, and etc.) make NDR-240 a very competitive power supply solution for industrial applications.
Features
Universal AC input / Full range (90-264 VAC)
Built-in active PFC function
Protections: Short circuit / Overload / Over voltage / Over temperature