Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 20 Amp 480 Watt Industrial DIN Rail Power Supply

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Price Reduced

$102.00 ea

1 ship on Feb. 21
227 ship on Feb. 28
20 ship on Apr. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225086
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-480-24
  • Electronics Parts Locator
# of units Price
1+ $102.00
10+ $92.60
25+ $81.75

Request a Large Quantity Quote

24 Volt 20 Amp 480 Watt Industrial DIN Rail Power Supply

24 Volts @ 20 Amps

Features

  • Universal AC input / Full range (90-264 VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty

    Applications

  • Industrial control systems
  • Factory automation
  • Electro-mechanical apparatus

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)20.00
    Maximum Output Power (W)480.0
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")4.93 x 5.06 x 3.37
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)4.80
    FamilyNDR-480
    Efficiency (%)92.5
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    ColorSilver


    Report a problem
    Suggest a product