Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

48 Volt 10 Amp 480 Watt Industrial DIN Rail Power Supply with PFC

You may also like:
SDR-480-48 SDR-480-48
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
NDR-240-48 NDR-240-48

$102.00 ea

3 ship on Nov. 30
64 ship on Jan. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225094
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-480-48
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $102.00
10+ $92.60
20+ $79.19

Request a Large Quantity Quote

48 Volt 10 Amp 480 Watt Industrial DIN Rail Power Supply

48 Volts @ 10 Amps

The NDR-480 is an economical slim 480 watt DIN rail power supply series that can be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 85.5mm in width, which allows space saving inside the cabinets. The entire series adopts the full range AC input from 90VAC to 264VAC and conforms to EN61000-3-2, the norm the European Union regulates for harmonic current. NDR-480 is designed with metal housing that enhances the unit's power dissipation. With working efficiency up to 92.5%, the entire series can operate at the ambient temperature between -20°C and 70°C under air convection. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV EN60950-1, and etc.) make NDR-480 a very competitive power supply solution for industrial applications.

Features

  • Universal AC input / Full range (90-264 VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty

    Applications

  • Industrial control systems
  • Factory automation
  • Electro-mechanical apparatus

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)10.00
    Maximum Output Power (W)480.0
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")4.93 x 5.06 x 3.37
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Low Power Source (LPS)No
    PFC FunctionYes
    Maximum Input Current (A)4.80
    FamilyNDR-480
    Efficiency (%)92.5
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    ColorSilver


    Report a problem
    Suggest a product