AC-DC High Reliability Medical Adapter 12V 3A 36W

You may also like:
GSM18U12-P1J GSM18U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U05-P1J GSM06U05-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM06U24-P1J GSM06U24-P1J

$15.60 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225449
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM36U12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.60
10+ $14.19

Request a Large Quantity Quote

36 Watt AC-DC High Reliability Medical Adapter

12 Volts @ 3 Amps

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 50uA
  • No load power consumption < 0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +60°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
FamilyGSM36U
Input Voltage (VAC)80 to 264
Input ConnectorNEMA1-15P
Input Frequency47 to 63
Maximum Input Current (A)0.9
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Number of Outputs1
Output Cord Length (feet)6
Product TypeAC to DC Power Supply
MFR Product FamilyGSM36U
Efficiency (%)86
Output Voltage (VDC)12
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)60
Length (inch)3.11
Width (inch)2.13
Height (inch)1.31
Agency ApprovalsCB/FCC
ColorBlack
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product