TARIFF FREE PRODUCT
12 Volts @ 1.5 Amps
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.5 |
Maximum Output Power (W) | 18 |
Family | GSM18U |
Input Voltage (VAC) | 90 to 264 |
Input Connector | NEMA1-15P |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.5 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Number of Outputs | 1 |
Output Cord Length (feet) | 6 |
Product Type | AC to DC Power Supply |
Efficiency (%) | 86 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3.11 |
Width (inch) | 2.13 |
Height (inch) | 1.3 |
Agency Approvals | UL/CUL//TUV/CB/FCC/EAC |
Color | Black |
Type | Switching |
Style | Medical Enclosed |
Product Note | Level VI |