*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.10 |
10+ | $12.80 |
25+ | $11.25 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3 |
Maximum Output Power (W) | 36 |
Family | GST36U |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/FCC/EAC |
Efficiency (%) | 87.5 |
Minimum Isolation Voltage | 4242V |
Operating Temperature-Min (Cel) | 30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 3.1 |
Width (inch) | 2.1 |
Height (inch) | 1.3 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |