18 Watt 9V 2A AC-DC High Reliability Industrial Wall Adapter 2.1mm Plug Level VI

You may also like:
GE18I09-P1J GE18I09-P1J
SGA18U09-P1J SGA18U09-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$12.20 ea

23 ship on May. 11
30 ship on Jul. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225609
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST18U09-P1J
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $12.20
10+ $11.10

Request a Large Quantity Quote

18 Watt 9V 2A AC-DC High Reliability Industrial Adapter

9 Volts @ 2 Amps

Features

  • Universal AC input / Full range
  • 2 pole USA plug
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption < 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current2 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL, CUL, CB, FCC, EAC
AC Power CordN/A
Maximum Input Current0.5 A
Number of Outputs1
Power Rating18 W
Efficiency85%
FamilyGST18U
Minimum Operating Temperature30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.1 in.
Height2.1 in.
Depth1.3 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product