18 Watt 28V 640mA AC-DC High Reliability Industrial Wall Adapter 2.1mm Plug Level VI

You may also like:
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J

$12.20 ea

Price Reduced

17 ship on Sep. 18
15 ship on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225633
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST18U28-P1J
  • Jameco Catalog
# of units Price
1+ $12.20
10+ $11.07

Request a Large Quantity Quote

18 Watt 28V 0.64A AC-DC High Reliability Industrial Adaptor

28 Volts @ 0.64 Amps

Features

  • Universal AC input / Full range
  • 2 pole USA inlet
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)28
Output Current (A)0.64
Maximum Output Power (W)18
FamilyGST18U
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)28
Product TypeAC to DC Power Supply
Agency ApprovalsBSMI/CB/CUL/FCC/UL
Efficiency (%)88.5
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)30
Operating Temperature-Max (Cel)70
Length (inch)3.1
Width (inch)2.1
Height (inch)1.3
MFR Product FamilyGST18U
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product