Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

25 Watt 15V 1660mA AC-DC High Reliability Industrial Wall Adapter 2.1mm Plug Level VI

You may also like:
SGA25U15-P1J SGA25U15-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
HK-AY-240A100-US-A1 HK-AY-240A100-US-A1
ST-122A ST-122A

$12.40 ea

Lead time 8 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225684
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST25U15-P1J
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $12.40
10+ $11.20

Request a Large Quantity Quote

25 Watt 15V 1.66A AC-DC High Reliability Industrial Adapter

15 Volts @ 1.66 Amps

Features

  • Universal AC input / Full range
  • 2 pole USA inlet
  • No load power consumption < 0.075W
  • DC Output Connector: 2.1mm ID x 5.5mm OD, center positive female barrel plug
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunications devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.66
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL/CUL/CB/FCC/EAC
AC Power CordN/A
Maximum Input Current (A)0.6
Number of Outputs1
Maximum Output Power (W)25
Efficiency (%)87
FamilyGST25U
Operating Temperature-Min (Cel)30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product