Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Class II 48 Volt 375mA 18 Watt 2xMOPP Medical Wall Adapter with 2.1mm Plug

You may also like:
GEM18I48-P1J GEM18I48-P1J
GEM30I48-P1J GEM30I48-P1J
GSM12U12-P1J GSM12U12-P1J
GSM12U24-P1J GSM12U24-P1J
GSM60U12-P1J GSM60U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U06-P1J GSM06U06-P1J
GSM18U12-P1J GSM18U12-P1J

$13.90 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225764
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM18U48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.90
10+ $12.60

Request a Large Quantity Quote

48 Volt 0.375 Amp 18 Watt Medical Wall Adapter

48 Volts @ 0.375 Amps

Features

  • Universal AC input / full range
  • 2 pole USA plug (Class II power, without earth pin)
  • Medical safety approved (2xMOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <50µA
  • No load power consumption <0.1W
  • Energy efficiency level: Level VI
  • Comply with EISA 2007/DoE and NRCan
  • High operating temperature up to +60°C
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 100% full load burn-in test
  • 3 year warranty

Specifications

  • Output voltage: 48 VDC
  • Output current: 0.375A (750 mA)
  • Output connector: 2.1mm x 5.5mm female barrel plug, center positive
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 3.11"L x 2.13"W x 1.30"H
  • Case color: Black
  • Output cord length: 5.9'
  • Weight: 0.445 lbs.
  • Agency approvals: UL, CUL, TUV, CB, FCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.375
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")3.11 x 2.13 x 1.3
Agency ApprovalsUL/CUL//TUV/CB/FCC/EAC
Input ConnectorNEMA1-15P
Output Cord Length (feet)6
Maximum Output Power (W)18
FamilyGSM18U
Maximum Input Current (A)0.5
Number of Outputs1
Efficiency (%)88
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)60
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product