Oscilloscope & Logic Analyzer Shield for Raspberry Pi
Do you have a RaspberryPi but haven't found anything to add to it yet? Add this shield and you now own a digital storage oscilloscope! The shield offers all the standard oscilloscope features and comes with the source code, so you can develop your applications of your own. And as a bonus, you'll also get a 10-channel logic analyzer which is a great tool for monitoring digital signals.
Specifications
Oscilloscope:
Maximum sample rate : 1 MS/s
Input amplifier bandwidth : 200 kHz (-3 dB)
Measurements can be performed up to: 100 kHz
Input impedance : 100k ohm // 20 pF
Maximum input voltage: 30 Vp (AC + DC)
Input coupling: AC+DC
AD resolution: 8 bit
Record length: 800 samples
Run modes: Run, Single
Trigger level adjustable: in 254 steps
Timebase range: in 15 steps 5 µs to 200 ms/division
Input sensitivity range : in 6 steps, 100 mV/division to 5V/division