EET 337 Lab Kit - Semiconductor Devices II

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150

$57.55 ea


  • Jameco Part no.: 2225895
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: ENMU-EET337
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

EET 337 Lab Kit - Semiconductor Devices II

Kit Includes:

Part No.
Qty.
Description
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
107853
1
Resistor Assortment 1/2 Watt 5% 540 Pieces
15190
10
Capacitor Ceramic Disc 0.001uF 50V ±20%
178597
20
Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)
2244973
10
47 Ohm 1 Watt Resistor
241219
3
Potentiometer 1M Ohm 3299W-105Lf 25-Turn .5 Watt Cermet
25831
3
Transistor MJE2955T General Purpose PNP 60 Volt 10 Amp TO-220AB
25857
3
Transistor MJE3055T General Purpose NPN 60 Volt 10 Amp TO-220
29891
10
10 uF 50 Volt Radial Capacitor
32993
5
Transistor TIP120 Darlington NPN 60 Volt 5 Amp TO-220AB
33719
10
Capacitor Tantalum 15 uF 25 Volt 10%
35975
4
Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier
830522
10
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
853791
2
Resistor Trimmer 50k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
93761
10
100 uF 25 Volt Radial Capacitor
94161
10
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product