TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3.33 |
Maximum Output Power (W) | 40 |
Family | SGA40U |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/FCC/EAC |
Efficiency (%) | 86.5 |
Minimum Isolation Voltage | 4242V |
Operating Temperature-Min (Cel) | 20 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 2.97 |
Width (inch) | 1.26 |
Height (inch) | 1.87 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |