15 Volt 4 Amp 60 Watt Slim Wall-mount Power Adapter

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US

$21.90 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226046
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA60U15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

15 Volt 4 Amp 60 Watt Slim Wall-mount Power Adapter

15 Volts @ 4 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Full range AC input: 90 to 264 VAC @ 47-63 Hz
  • No load power consumption <0.15W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed 94V-0 plastic case
  • Pass LPS
  • LED indicator for power on
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)4
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")3.68 x 1.38 x 2.03
    Agency ApprovalsUL/CUL/CB/FCC/EAC
    Maximum Input Current (A)1.5
    Number of Outputs1
    Maximum Output Power (W)60
    Efficiency (%)87
    FamilySGA60U
    Operating Temperature-Min (Cel)20
    Operating Temperature-Max (Cel)50
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product