24 Volt 2.5 Amp 60 Watt Slim Wall-mount Power Adapter

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US
Price Reduced

$21.90 ea

186 ship on Jan. 24
19 ship on Jan. 31

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226062
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA60U24-P1J
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90
25+ $16.95

Request a Large Quantity Quote

24 Volt 2.5 Amp 60 Watt Slim Wall-mount Power Adapter

24 Volts @ 2.5 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Full range AC input: 90 to 264 VAC @ 47-63 Hz
  • No load power consumption <0.15W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed 94V-0 plastic case
  • Pass LPS
  • LED indicator for power on
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2.5
    Maximum Output Power (W)60
    FamilySGA60U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)24
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/FCC/EAC
    Efficiency (%)88
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)20
    Operating Temperature-Max (Cel)50
    Length (inch)3.68
    Width (inch)1.38
    Height (inch)2.03
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product