48V 2A 96W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$74.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226142
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-100-48A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $74.30
10+ $67.60

Request a Large Quantity Quote

48V 2A 96W Single Output Industrial AC-DC Switching Power Supply

48 Volts @ 2 Amps

HEP-100 is a 100W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

    Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)2
    Maximum Output Power (W)96
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Agency ApprovalsUL/CUL/CB/CE/EN/EAC
    Efficiency (%)93
    FamilyHEP-100
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.68
    Height (inch)1.53
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)2 A


    Report a problem
    Suggest a product