*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48.0 |
Output Current (A) | 3.2 |
Maximum Output Power (W) | 153.6 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Efficiency (%) | 94 |
Family | HEP-150 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.98 |
Width (inch) | 2.68 |
Height (inch) | 1.53 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 3.2 A |