160W 24V 6670mA 3-Wire AC-DC High Reliability Industrial Table Top Power Supply DIN4 Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
GST220A24-R7B GST220A24-R7B

$49.60 ea

179 ship on May. 12
200 ship on Jul. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226450
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST160A24-R7B
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $49.60
10+ $45.20
20+ $39.95

Request a Large Quantity Quote

160W 24V 6.67A AC-DC High Reliability Industrial Table Top Power Supply

24 Volts @ 6.67 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4p)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • Energy Efficiency Level VI
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current6.67 A
Power Rating160 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current1.85 A
Number of Outputs1
Length6.89 in.
Width2.83 in.
Height1.38 in.
Efficiency93%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product