TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $70.30 |
10+ | $64.00 |
25+ | $54.85 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 15 |
Maximum Output Power (W) | 180 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GST220 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4 |
Output Connector Type | DIN Male |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.27 |
Width (inch) | 3.35 |
Height (inch) | 1.81 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |