260W 20V 13A 3-Wire AC-DC High Reliability Industrial Table Top Power Supply Molex 39-01-2060 (4.2mm) Connector Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
GST220A24-R7B GST220A24-R7B

$85.50 ea

10% discount applied in cart

30 ship on May. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226548
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST280A20-C6P
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $85.50
10+ $77.90
20+ $59.95

Request a Large Quantity Quote

260W 20V 13A AC-DC High Reliability Industrial Table Top Power Supply

20 Volts @ 13 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: Molex 39-01-2060 (4.2mm) Connector
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, and EU ErP
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications:

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage20 VDC
Output Current20 A
Power Rating260 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeMOLEX 39-01-2060
Output Connector Diameters6-Pin Molex
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current3 A
Number of Outputs1
Length8.66 in.
Width3.74 in.
Height1.81 in.
Efficiency92%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product