*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $85.50 |
10+ | $77.90 |
25+ | $66.69 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 48 |
Maximum Output Power (W) | 280.32 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GST280 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | MOLEX 39-01-2060 |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC |
Efficiency (%) | 94 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.66 |
Width (inch) | 3.74 |
Height (inch) | 1.81 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |