# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.85 |
1000+ | $0.75 |
Specification | Value |
---|---|
Product Type | Potentiometer |
Manufacturer Series | RV16AF |
Taper | Audio |
Resistance (Ohms) | 100000 |
Tolerance (%) | 5 |
Power Rating | 0.06 W |
Resistive Element Material | Carbon |
Voltage Rating | 200 V |
Number of Turns | 1 |
Shaft Type | Round Slotted |
Type | Rotary |
Mounting | PC Mount |
Shaft Length | 0.590" |
Termination Style | Solder, Panel Mount |
Diameter (mm) | 16 |
Ganging Number | 1 |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |