Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

1M Ohm 125mW 24mm CCW Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$2.95 ea

25 ship on Dec. 7


  • Jameco Part no.: 2227031
  • Manufacturer: Tocos
  • Manufacturer no.: RV24YN20SC105
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75

Request a Large Quantity Quote

1M Ohm 125mW 24mm CCW Audio Taper Potentiometer

Specifications

  • Panel mount
  • CCW audio taper (logarithm)
  • Single unit, slotted single shaft, low torque
  • Right angle ear-lug solder terminals on each unit
  • 1M ohms
  • Body diameter: 0.945"
  • Shaft diameter: 0.25"
  • Shaft length: 0.787"
  • Rotation: 300° ±5%
  • Max. voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000000
Power Rating0.25 W
Tolerance (%)10
Shaft TypeRound Slotted
Shaft Length0.787"
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24YN
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product