100K Ohm 16mm Metal Shaft Audio Taper Potentiometer with Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$2.95 ea

215 ship on Dec. 9


  • Jameco Part no.: 2227057
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16BF-10-15R1-A100K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

100K Ohm 16mm Metal Shaft Audio Taper Potentiometer with Switch

Specifications

  • Termination Style: Solder Lug
  • Number of Gangs: 1 Gang
  • Resistance: 100 kOhms
  • Taper: Audio
  • Mounting Style: Panel Mount
  • Power Rating: 200 mW
  • Tolerance: 20%
  • Element Type: Carbon
  • Number of Turns: 1 Turn
  • Shaft Type: Round
  • Type: Rotary
  • Switch Type: Push / Pull
  • Shaft Diameter: 0.25"
  • Shaft Length: 0.33"


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16BF
TaperAudio
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.2 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
Shaft TypeRound
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolder, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product