# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Product Type | Potentiometer |
Manufacturer Series | RV16BF |
Taper | Audio |
Resistance (Ohms) | 1000000 |
Tolerance (%) | 20 |
Power Rating | 0.2 W |
Resistive Element Material | Carbon |
Voltage Rating | 200 V |
Number of Turns | 1 |
Shaft Type | Round |
Mounting | Panel Mount |
Shaft Length | 0.590" |
Termination Style | PCB, Panel Mount |
Diameter (mm) | 16 |
Ganging Number | 1 |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |