Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)

You may also like:
CD021 CD021
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$1.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2227209
  • Manufacturer: Velleman
  • Manufacturer no.: CD021-1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.1mm x 5.5mm male DC barrel jack and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side.

Specifications

  • Male 2.1mm x 5.5mm DC power jack to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

Related Products



Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1
Outer Diameter (mm)5.5
TerminationScrew
Mounting TypeCable Mount
Body OrientationRight Angle
Rated Current (A)4
Rated Voltage (V)25


Report a problem
Suggest a product