12 Volt DC Motor - 8163 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$1.59 ea

Lead time 13 weeks


  • Jameco Part no.: 2227372
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-280ST-18180P
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29

Request a Large Quantity Quote

12 Volt DC Motor - 8163 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1-19 VDC
  • Speed: 8163 RPM (@ max. efficiency)
  • Current: 0.48 Amps (@ max. efficiency)
  • Torque: 42.7 g-cm (@ max. efficiency)
  • Efficiency: 62.8%
  • Terminal Type: Wire/push-in
  • Shaft Diameter: 0.078"
  • Shaft Length: 0.35"
  • Size (Diameter x Depth): 0.9" x 1.2"


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1.0 - 19
Current @ Max. Efficiency (A)0.48
Speed @ Max. Efficiency (RPM)8163
Torque @ Max. Efficiency (g-cm)258
Efficiency62
Terminal Typewire socket
Shaft Diameter (inch)0.078
Shaft Length (inch)0.074
Size (Diameter x Depth) (inch).90 x 1.2


Report a problem
Suggest a product