# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
250+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 2 |
Illuminated Color | Red |
Character Height (inch) | 0.40 |
Color | Red |
Configuration | Common Anode |
Dominant Wavelength | 568 nm |
Intensity | 1.3 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.6 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 1.3 @ 20 |
Buss Polarity | CA |
Peak Wavelength | 630nm |
Digit Size | 0.40 inch |
Pins / Leads | 16 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.0 @ 20 |
Total Thickness | 8.1mm |
Viewing Area Height | 17.80mm |
Wavelength (nm) | 621 |
Display Height (mm) | 10.21 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |