# of units | Price |
---|---|
1+ | $4.49 |
10+ | $3.75 |
50+ | $2.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1.1 |
Additional Output Voltages (VDC) | n/a |
Input Voltage (VAC) | 100 to 250 |
Input Frequency | 50 to 60 |
Output Connector Type | See datasheet |
Size (L" x W" x H") | 4.5 x 2.5 x 0.16 |
PFC Function | No |
Agency Approvals | UL/CULTUV/CE |
Efficiency (%) | 70 |
Maximum Output Power (W) | 26.4 |
Style | Open Frame |