Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

12 VAC 2 Amp 24 Watt AC Wall Adapter

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100RZ8441 ADU180100RZ8441

$14.95 ea

248 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2227604
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU481202000WA00-2.5
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

12 VAC 2 Amp 24 Watt AC Wall Adapter

  • Output voltage: 12 Volts AC
  • Output current: 2000 mA
  • Output connector: 2.5mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)12
    Output Current (A)2
    Power Rating (VA)24
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Output Cord Length (feet)6
    Agency ApprovalsUL, CUL
    Length (inch)3.3
    Width (inch)2.6
    Height (inch)2.2
    ColorBlack


    Report a problem
    Suggest a product