18 VAC 1 Amp 18 Watt AC Wall Adapter

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$11.95 ea

27 ship on May. 10
200 ship on Jul. 2


  • Jameco Part no.: 2227621
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU180100RZ8442
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18 VAC 1 Amp 18 Watt AC Wall Adapter

  • Output voltage: 18 Volts AC
  • Output current: 1000 mA
  • Output connector: 2.5mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.1"H x 2.7"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.1 lbs
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage18 VAC
    Output Current1 A
    Power Rating18 VA
    Input Voltage120 VAC
    Primary Frequency50 to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA 1-15P
    Secondary Side ConnectionBarrel Plug
    AC Cord Length6 ft.
    Agency ApprovalsUL, CUL
    Length3.1 in.
    Width2.7 in.
    Height1.9 in.
    ColorBlack
    Number of Outputs1


    Report a problem
    Suggest a product