24 VAC 1.5 Amp 36 Watt AC Wall Adapter

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$13.95 ea

12 In Stock
180 ship on Oct. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2227639
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572401500WA00-2.5
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24 VAC 1.5 Amp 36 Watt AC Wall Adapter

  • Output voltage: 24 Volts AC
  • Output current: 1500 mA
  • Output connector: 2.5mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.6"W x 2.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VAC
    Output Current1.5 A
    Power Rating36 VA
    Input Voltage120 VAC
    Primary Frequency50 to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA 1-15P
    Secondary Side ConnectionBarrel Plug
    AC Cord Length6 ft.
    Agency ApprovalsUL, CUL
    Length3.3 in.
    Width2.6 in.
    Height2.3 in.
    ColorBlack
    Number of Outputs1


    Report a problem
    Suggest a product