Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

12 Volt DC 70 mm Brushless Tubeaxial Fan

You may also like:
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)

$6.95 ea

469 ship on Nov. 30


  • Jameco Part no.: 2227647
  • Manufacturer: JMC Products
  • Manufacturer no.: 7025-12LS
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

12 Volt DC 70 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 70 mm X 70 mm X 25 mm
  • Air flow: 22 CFM
  • Bearing type: Sleeve
  • Current: 100 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 24.3 dBA
  • Connections: 6" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm70
Width - mm70
Depth - mm25
Air Flow (CFM)22
BearingSleeve
Current (mA)100
Agency ApprovalsUL/CUL/TUV
Noise (dBA)24.3
Connection (Leads)6" w/ conn.
Power (Watts)1.2


Report a problem
Suggest a product