*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
100+ | $5.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1.5 |
Output Connector Diameters | 1.3mm x 3.5mm |
Input Voltage (VAC) | 100 to 120 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.8 x 1.6 x 1.3 |
Agency Approvals | UL/CUL |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 7.5 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |