# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
100+ | $3.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.3 |
Maximum Output Power (W) | 3.6 |
Input Voltage (VAC) | 120 |
Input Frequency | 50Hz to 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Reversible |
Agency Approvals | UL, CUL |