# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $5.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2.6 |
Maximum Output Power (W) | 13 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | TR9 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 0.5 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CCC/CE |
Length (inch) | 3.4 |
Width (inch) | 1.8 |
Height (inch) | 1.2 |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |