12VDC 1A 12Watt Worldwide Interchangeable Regulated Switching Wall Adapter with US Clip Only

You may also like:
FW75550/12 FW75550/12
RPA RPA
GE40I05-P1J GE40I05-P1J
DCT12W120100ZZ-00 DCT12W120100ZZ-00
GE40I07-P1J GE40I07-P1J
GE40I09-P1J GE40I09-P1J
Clearance

$8.95 ea

921 ship on Jan. 27


  • Jameco Part no.: 2227831
  • Manufacturer: Phihong
  • Manufacturer no.: PLA12R-120
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
250+ $4.95

Request a Large Quantity Quote

12VDC 1A 12Watt Worldwide Interchangeable Regulated Switching Wall Adapter with US Clip Only

Take this interchangeable wall power adapter with you anywhere in the world. It includes US Clip only.

Features:

  • Manufacturer: Phihong
  • Manufacture#: PLA12R-120
  • Output voltage: 12VDC
  • Output current: 1 Amp (1000 mA)
  • Ripple: 120 mVp-p
  • Line regulation: ±5%
  • Efficiency: 70%
  • Output connector: 2.1mm x 5.5mm, F2
  • Input voltage: 100-240VAC 50/60Hz
  • Size: 2.7" L x 2.0" W x 1.2" H
  • Case color: Black
  • Output cord length: 6 Foot with ferrite core (EMI Suppression)
  • Efficiency Level: IV
  • Agency approvals: UL/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE
    Length (inch)2.7
    Width (inch)2
    Height (inch)1.2
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product