LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LTS547R LTS547R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

$0.79 ea

182 ship on Jan. 20
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.55
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

Green 7-Segment LED Display

Specifications

  • Character height: 0.39"
  • Illuminated color: Green
  • Bus polarity: CC (common cathode)
  • Number of pins: 10
  • Typical forward voltage: 2.1 Vf @ 20 mA
  • Typical brightness: 0.8 mcd @ 20 mA
  • Wavelength: 569 nm
  • Decimal point: RHDP (right hand decimal point)

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorGreen
    Character Height (inch)0.39
    ColorGrey
    ConfigurationCommon Cathode
    Dominant Wavelength565 nm
    Intensity2.2 mcd
    Decimal PointRHDP
    Maximum Forward Voltage2.6 V
    Maximum Forward Current20 mA
    Typical [email protected](mA)0.8 @ 20
    FamilyLTS 4301
    TypeModule
    Number of LEDs8
    Buss PolarityCC
    Peak Wavelength565nm
    Digit Size0.39 inch
    Pins / Leads10
    Package / Case10-DIP (0.3", 7.62mm). 10 leads
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)[email protected]
    Total Thickness8.0mm
    Viewing Area Height14.22mm
    Wavelength (nm)569
    Display Height (mm)12.9
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width9.7mm
    Product TypeLED Displays


    Report a problem
    Suggest a product