LED Display 7-Segment Yellow 0.40 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$2.35 ea

244 ship on Oct. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.35
10+ $2.09
100+ $1.95

Request a Large Quantity Quote

7 Segment Display Yellow Common Anode 4 Digits 60mA 2.6V

Features:

  • Configuration: Common Anode
  • Color: Yellow
  • Character Height: 0.40"
  • Max Forward Current: 60mA
  • Max Forward Voltage: 2.6V
  • Typical Brightness: 0.65mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorYellow
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength588 nm
Intensity0.65 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current60 mA
Typical [email protected](mA)0.65 @ 1
Buss PolarityCA
Peak Wavelength588nm
Digit Size0.394 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.05 @ 20
Total Thickness7.0mm
Viewing Area Height12.8mm
Wavelength (nm)588
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product