# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
250+ | $0.99 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 3 |
Illuminated Color | Blue |
Character Height (inch) | 0.40 |
Color | Grey |
Configuration | Common Cathode |
Dominant Wavelength | 428 nm |
Intensity | 3.6 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 4.5 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 0.36 @ 10 |
Buss Polarity | CC |
Peak Wavelength | 428nm |
Digit Size | 0.40 inch |
Pins / Leads | 16 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 3.8 @ 20 |
Total Thickness | 7.0mm |
Viewing Area Height | 12.8mm |
Wavelength (nm) | 428 |
Display Height (mm) | 10 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |