# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
250+ | $0.99 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 4 |
Illuminated Color | Red |
Character Height (inch) | 0.28 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 656 nm |
Intensity | 0.6 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.6 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 0.6 @ 1 |
Buss Polarity | CA |
Peak Wavelength | 656nm |
Digit Size | 0.28 inch |
Pins / Leads | 16 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 6.1mm |
Viewing Area Height | 10.0mm |
Wavelength (nm) | 656 |
Display Height (mm) | 7.0 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |