LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$1.95 ea

97 ship on Oct. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

7 Segment Display Red Common Anode 4 Digits 60mA 2.4V

Features

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.28"
  • Max Forward Current: 60mA
  • Max Forward Voltage: 2.4V
  • Typical Brightness: 3.1mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorRed
Character Height (inch)0.28
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength660 nm
Intensity3.1 mcd
Decimal PointRHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current60 mA
Typical [email protected](mA)3.1 @ 5
Buss PolarityCA
Peak Wavelength660nm
Digit Size0.28 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.8 @ 20
Total Thickness6.1mm
Viewing Area Height10.0mm
Wavelength (nm)660
Display Height (mm)7.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product