Enclosure with PCB Groves and Front Panel

You may also like:
1553DGYBAT 1553DGYBAT
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Clearance

$3.95 ea

10% discount applied in cart

41 ship on Jun. 14


  • Jameco Part no.: 2228025
  • Manufacturer: Bopla Enclosures
  • Manufacturer no.: 17741101
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Enclosure with PCB Groves and Front Panel

Uninorm control panel mounting enclosures can be fixed with screws or spring clamps. Connecting piece for standard retaining clasps are in accordance with DIN 43835 form B. Circuit boards can be fixed in the enclosure by means of horizontal or vertical guide grooves. The rear panel (sold separately) is screwed to the enclosure and can be removed for easy fitting and diagnosis. See additional accessories available below.

Enclosure Includes

  • Enclosure with PCB grooves (NGS 7411)
  • Enclosure has horizontal and vertical grooves for mounting PCBs*
  • Plain front panel (NGS 7411P)
  • Front panel frame (NGS74PF)
  • 2¾" Screw clamps (2) (NGS-NK)
  • Self-tapping screws (8)
  • Material: Modified PPE+PS (SE1 GFN1) Noryl Rosin
  • Color: Black (similar to RAL 9005)
  • Protection class: IP40 (or higher, depending on design and accessories)
*Rear panel must be ordered separately.

Additional Accessories

Dimensions: (see diagram below)

    A: 144 mm (5.67")
    B: 72 mm (2.83")
    C: 120 mm (4.72")
    a1: 131.5 mm (5.18")
    b1: 61.5 mm(2.42")
    c1: 112.5 mm (4.43")

Dimensional Drawing

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length5.7 in.
Width4.8 in.
Height2.9 in.
MaterialABS Plastic
ColorBlack
Additional FeatureFront Panel & PCB Groves


Report a problem
Suggest a product