# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
50+ | $4.79 |
100+ | $4.29 |
500+ | $3.79 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 25 |
Air Flow (CFM) | 24.7 |
Bearing | Ball |
Current (mA) | 60 |
Agency Approvals | - |
Noise (dBA) | 19 |
Connection (Leads) | 8" w/ conn. |
Power (Watts) | 0.72 |
Speed | 1850 |