# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
250+ | $4.49 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 25 |
Air Flow (CFM) | 24.7 |
Bearing | Ball |
Current (mA) | 10 |
Agency Approvals | UL/CUL |
Noise (dBA) | 22 |
Connection (Leads) | 10" |
Power (Watts) | 1.2 |
Speed | 2150 |