# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 32 |
Air Flow (CFM) | 31.8 |
Bearing | Ball |
Current (mA) | 216 |
Agency Approvals | UL/CSA/TUV |
Noise (dBA) | 36 |
Connection (Leads) | 12" |
Power (Watts) | 2.6 |
Speed | 3300 |