Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

12 Volt DC 92mm Brushless Tubeaxial Fan

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)

$8.95 ea

112 ship on Nov. 30


  • Jameco Part no.: 2228201
  • Manufacturer: Mechatronics
  • Manufacturer no.: E9225H12B2
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 Volt DC 92mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 51 CFM
  • Bearing type: Ball
  • Current: 360 mA
  • Power: 4.32 watts
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 36 dBA
  • Connection: (3) - 14'' Lead Wires, Positive, Negative, Speed Sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm92
    Width - mm92
    Depth - mm25
    Air Flow (CFM)51
    BearingBall
    Current (mA)360
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)36
    Connection (Leads)(3) 14", speed sensor
    Power (Watts)4.32


    Report a problem
    Suggest a product