Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

24 Volt DC 210mA 60mm Brushless Tubeaxial Fan

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AG06024HB257002 AG06024HB257002
AQ0624HB-70GL(T) AQ0624HB-70GL(T)
JF0825B2H-R JF0825B2H-R
GD241238MB (2I5) GD241238MB (2I5)

$8.95 ea

26 ship on Dec. 4


  • Jameco Part no.: 2228244
  • Manufacturer: Frilec
  • Manufacturer no.: 2406PTB1
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

24 Volt DC 210mA 60mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 x 60 x25mm
  • Air flow: 22.1CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 2.6 Watts
  • RPM: 5100
  • Agency approvals: UL, CSA, TUV
  • Noise: 34.5 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)23.5
BearingBall
Current (mA)110
Agency ApprovalsUL/CSA/CE
Noise (dBA)33
Connection (Leads)12"
Power (Watts)2.6


Report a problem
Suggest a product